Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IDC Connector Female 40 Position 2.54mm IDT Right Angle Cable Mount

TE Connectivity
1658621-9
You may also like:
8000-10-R 8000-10-R
8000-16-R 8000-16-R
8200-16-R 8200-16-R
8000-20-R 8000-20-R
8000-40-R 8000-40-R
8000-26-R 8000-26-R
Price Reduced

$2.09 ea

44 ship on Apr. 6
More Available – 3 weeks


  • Jameco Part no.: 901600
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1658621-9
  • Electronics Parts Locator
# of units Price
10+ $2.09
50+ $1.89
100+ $1.65

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

IDC Connector Female 40 Position 2.54 mm IDT Right Angle Cable Mount

Features:

  • Number Of Rows: 2
  • Number of Contacts: 40
  • Current Rating: 1A per contact
  • Voltage Rating: 250VAC
  • Termination Style: IDT


Report a problem
Suggest a product
Specification Value
GenderReceptacle
No. of Contacts20
No. of Rows2
Maximum Voltage Rating250VDC, 250VAC
Maximum Current Rating1
Maximum Contact Resistance20 mOhm
Contact PlatingGold Over Nickel
Body OrientationRight Angle
Housing ColorBlack
Contact MaterialPhosphor Bronze
Housing MaterialThermoplastic
Terminal Pitch (mm)2.54
Product Length (mm)55.37


Report a problem
Suggest a product