Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector IDC Receptacle 10 Position 2.54mm Right Angle Cable Mount

You may also like:
8000-10-R 8000-10-R
8000-10NE 8000-10NE
8000-16-R 8000-16-R
8200-16-R 8200-16-R
8000-20-R 8000-20-R
8000-40-R 8000-40-R
8000-26-R 8000-26-R
Slashed Prices - Limited Quantity

$0.75 ea

62 ship on Mar. 30


  • Jameco Part no.: 901642
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1658622-1
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.75
10+ $0.69
100+ $0.65

Request a Large Quantity Quote

10-Position 2-Row 0.1" IDC Receptacle Connector

Features

  • Orientation: Right Angle
  • Cable Mount
  • Housing Material: Thermoplastic
  • Current: 1A



Report a problem
Suggest a product
Specification Value
GenderReceptacle
No. of Contacts26
No. of Rows2
Maximum Voltage Rating250VDC, 250VAC
Maximum Current Rating1
Maximum Contact Resistance20 mOhm
Contact PlatingGold Over Nickel
Body OrientationRight Angle
Housing ColorBlack
Contact MaterialPhosphor Bronze
Housing MaterialThermoplastic
Terminal Pitch (mm)2.54
Product Length (mm)10.16


Report a problem
Suggest a product