IDC Flat Ribbon Cable Connector 16 Position

You may also like:
8000-16-R 8000-16-R
746285-3 746285-3
67503-1020 67503-1020
1-1658621-0 1-1658621-0
39-01-2060 39-01-2060
1367147-1 1367147-1
1658621-9 1658621-9
1-480698-0 1-480698-0

$1.25 ea

231 ship on Sep. 23


  • Jameco Part no.: 901722
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1658622-3
  • Jameco Catalog
# of units Price
1+ $1.25
10+ $1.15
100+ $0.99

Request a Large Quantity Quote

IDC Flat Ribbon Cable Connector 16 Position

Features

  • Pitch: 2.54 mm
  • Number of Positions: 16
  • Number of Rows: 2
  • Contact Gender: Socket (Female)
  • Contact Plating: Gold
  • Housing Material: Thermoplastic
  • Termination Style: IDC
  • Mounting Style: Cable
  • Contact Material: Phosphor Bronze


Report a problem
Suggest a product
Specification Value
GenderRCP
Number of Contacts16
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationRight Angle
TypeIDC Connector
Family1658622
Number of Rows2
Maximum Current Rating1A/Contact
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingCable Mount
Pitch2.54mm
Product Depth7.49mm
Product Height15.97mm
Product Length17.78mm
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product