Logic, CMOS
74HC Series
IC 74HC595N 8-Bit Serial-in Serial or Parallel-Out Shift Register without Latches (Tri-State) DIP-16
View larger image
Jameco Part no.:
911189
Manufacturer:
NXP Semiconductors
Manufacturer p/n:
74HC595N,112
HTS code:
8542218099
Data Sheet (current)
[141 KB ]
You may also like:
74HC595
74HC00
74HC14
74HC08
74HC32
74HC04
$0.99
ea
1,321 ship on Jan. 22
1,800 ship on Jan. 29
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$0.99
10+
$0.89
100+
$0.79
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
911189
Manufacturer:
NXP Semiconductors
Manufacturer no.:
74HC595N,112
HTS code:
8542218099
Data Sheet (current)
[141 KB ]
# of units
Price
1+
$0.99
10+
$0.89
100+
$0.79
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Shift Register Single 8 Bit Serial To Serial Parallel 16 Pin
Specifications
8-bit serial input
8-bit serial or parallel output
Storage register with 3-state outputs
Shift register with direct clear
100 MHz (typical) shift out frequency
ESD protection: HBM EIA/JESD22-A114-A exceeds 2000 V, MM EIA/JESD22-A115-A exceeds 200 V.
Applications
Serial-to-parallel data conversion
Remote control holding register.
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Package
DIP-16
Pins
16
Report a problem
Suggest a product
Back to top
Related Products
View related products
Substitute Products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
IC 74HC595N 8-Bit Serial-in Serial or Parallel-Out Shift Register without Latches (Tri-State) DIP-16
Image is representative only