Specification |
Value |
Body Shell Style | PLUG |
Total Number of Contacts | 7 |
Shell Size | 14 |
Contact Gender | FEMALE |
Mounting Type | CABLE |
Additional Feature | COMPATIBLE CONTACTS: 66424-6; 66424-7; 66424-8; 66428-3; 66428-4 |
Manufacturer Series | 208714 |
Backshell Type | SOLID |
Coupling Type | THREADED |
DIN Conformance | NO |
Empty Shell | YES |
Filter Feature | NO |
IEC Conformance | NO |
Mating Information | 208715-1 |
Mixed Contacts | YES |
MIL Conformance | NO |
Product Type | CIRCULAR CONNECTOR |
Option | GENERAL PURPOSE |
Part Number Type | PART |
Shell Finish | NICKEL PLATED |
Shell Material | ZINC ALLOY |
CAGE Code | 0PJN9 |
Report a problem
Suggest a product