Capacitor 0.22 uF 50 Volt PLYE 5% 7.3 X 4.8 X 5.5mm Radial 5mm Bulk

You may also like:
MY.22 MY.22
MY.1 MY.1
MY.01 MY.01
MY1/100/5-6.6 MY1/100/5-6.6
MER104J1HA0 MER104J1HA0
MY1/100/5 MY1/100/5
WMF1J1 WMF1J1

$0.45 ea

357 ship on May. 17
630 ship on May. 17


  • Jameco Part no.: 920561
  • Manufacturer: Panasonic
  • Manufacturer no.: ECQ-V1H224JL
  • HTS code: 8532290040
  • Electronics Parts Locator
# of units Price
1+ $0.45
10+ $0.35
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

.22uF Metallized Polyester Film Mylar Capacitor

Features:

  • Capacitance: .22µF
  • Voltage rating: 50V
  • Size (mm): 6.8L x 3.6T x 5.0H
  • Lead spacing: 4.7mm
  • Non-inductive construction
  • Operating temperature range: -40°C to +85°C

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.22
    Voltage Rating50 VDC
    Tolerance5%
    Lead Pitch5 mm
    Length7.3 mm (Max)
    Depth4.8 mm (Max)
    Height5.5 mm
    Capacitance (pF)220000
    Maximum Operating Temperature105°C
    DielectricPLYE
    Minimum Operating Temperature-40°C
    MountingThrough Hole
    PackagingBulk
    Lead Diameter0.5 mm
    Seated Plane Height6.5 mm (Max)
    Capacitance0.22 µF


    Report a problem
    Suggest a product