Specification |
Value |
Contact Gender | FEMALE |
Total Number of Contacts | 4 |
Contact Material | PHOSPHOUR BRONZE |
DIN Conformance | NO |
Filter Feature | NO |
IEC Conformance | NO |
JESD-97 Code | e4 |
Manufacturer Series | 281784 |
Mixed Contacts | NO |
Mounting Type | CABLE |
MIL Conformance | NO |
Number of Rows Loaded | 1 |
Option | GENERAL PURPOSE |
Part Number Type | PART |
Product Type | TWO PART BOARD CONNECTOR |
Terminal Pitch (mm) | 2.54 |
Termination Type | IDC |
Contact Finish - Termination | GOLD OVER NICKEL |
Contact Finish - Mating | GOLD OVER NICKEL |
UL Flammability Code | 94V-0 |
Additional Feature | AMPMODU |
Body/Shell Style | RECEPTACLE |
CAGE Code | 0PJN9 |
Report a problem
Suggest a product