Specification |
Value |
Product Type | Wire to Board |
Contact Gender | MALE |
Total Number of Contacts | 2 |
Body Orientation | Right Angle |
Contact Material | Phosphor Bronze |
Packaging | Bulk |
Mounting | Through Hole |
Lead Finish | Tin/Nickel |
Termination Method | Solder |
Contact Plating | Gold Over Nickel |
Product Length | 31.62 mm |
Product Depth | 17.27 mm |
Maximum Processing Temperature | 265 |
Pitch (mm) | 6.35 mm |
Housing Material | Nylon |
Product Height (mm) | 9.14 |
Operating Temperature | -55 to 85 C |
Number of Rows | 1 |
Report a problem
Suggest a product