IC L7805ACV Standard Regulator 5 Volt 1 Amp TO-220

You may also like:
LM7805CT LM7805CT
L7805CV L7805CV
7805T 7805T
LM317T LM317T
7812T 7812T
78L05 78L05
7809T 7809T

$0.59 ea

191 ship on Sep. 16


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39

Request a Large Quantity Quote

Voltage Regulator 5V 1A 3 Pin TO-220

Features

  • Output Voltage: 5V
  • Output Current: 1A
  • Packaging: TO-220
  • Temperature: 0°C to +125°C


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220
TypeLinear
PolarityPositive
Output TypeFixed
Accuracy2%
FunctionStandard
Line Regulation50mV
Load Regulation100V
Typical Dropout Voltage @ Current[email protected]
Maximum Input Voltage35V
Output Voltage5V
Maximum Output Current1A(Typ)
Maximum Quiescent Current6mA
Number of Outputs1
Typical Quiescent Current4.3mA
Junction to Ambient50C/W
Junction to Case3C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingTube
Pin_Count3
Product Width4.6mm(Max)
FamilyL7805AC
Product Height9.15mm(Max)
Product Length10.4mm(Max)
Product TypeLinear Regulator


Report a problem
Suggest a product