IC 7808 Standard Positive Regulator 8 Volt 1 Amp TO-220

You may also like:
7805T 7805T
LM317T LM317T
LM7805CT LM7805CT
7812T 7812T
78L05 78L05
7809T 7809T

$0.49 ea

5 ship on Sep. 23


  • Jameco Part no.: 924692
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: L7808ABV
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
105+ $0.49
525+ $0.41
2625+ $0.36

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 105
Standard Regulator Position 8 Volt 1.5A 3-Pin(3+Tab) TO-220


IC,L7808ABV,8V 2% REGULATOR

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220
TypeLinear
PolarityPositive
Output TypeFixed
Accuracy2%
FunctionStandard
Line Regulation80mV
Load Regulation100V
Typical Dropout Voltage @ Current[email protected]
Maximum Input Voltage35V
Output Voltage8V
Maximum Output Current1A(Typ)
Maximum Quiescent Current6mA
Number of Outputs1
Typical Quiescent Current4.3mA
Junction to Ambient50C/W
Junction to Case3C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingTube
Pin_Count3
Product Width4.6mm(Max)
FamilyL7808AB
Product Height9.15mm(Max)
Product Length10.4mm(Max)
Product TypeLinear Regulator


Report a problem
Suggest a product