Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Transistor FQP13N06L N-Channel MOSFET 60V 13.6A TO-220

Fairchild Semiconductor
FQP13N06L
You may also like:
2N3904BU 2N3904BU
2N2222A 2N2222A
2N3906TA 2N3906TA
2N3904RLRP 2N3904RLRP
BC547B BC547B
2N3906BU 2N3906BU

$0.81 ea

2,312 ship on Nov. 2


  • Jameco Part no.: 928052
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: FQP13N06L
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541290080
    • Electronics Parts Locator
# of units Price
65+ $0.81
325+ $0.69
1625+ $0.61

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 65
Specification Value
Supplier PackageTO-220AB
Maximum Drain Source Voltage60 V
Maximum Continuous Drain Current13.6 A
Maximum Gate Source Voltage±20V
Maximum Power Dissipation45000 mW
Number of Elements per Chip1
Channel ModeEnhancement
Channel TypeN
ConfigurationSingle
Maximum Drain Source Resistance[email protected]
CategoryPower MOSFET
Typical Fall Time40ns
Typical Gate Charge @ Vgs[email protected]
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time90ns
Typical Turn-Off Delay Time20ns
Typical Turn-On Delay Time8ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
Pin_Count3
FamilyFQP13N06L
Product Width4.7mm(Max)
Product Height9.4mm(Max)
Product Length10.1mm(Max)
Product TypeMOSFET


Report a problem
Suggest a product