Capacitor Radial 22 uF 50 Volt 20% 85c 5x11x2mm

You may also like:
R10/50 R10/50
RA1/25-R RA1/25-R
R1000B25-R R1000B25-R
R100/25 R100/25
10UF/25V 4X5-R 10UF/25V 4X5-R
UVR1H470MEA1TD UVR1H470MEA1TD

$0.17 ea

8,689 ship on May. 7
More Available – 10 days


  • Jameco Part no.: 93739
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R22/50-VP-R
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
10+ $0.17
100+ $0.09
500+ $0.065
1000+ $0.055

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Electrolytic Capacitor

Aluminum Polarized Radial-Lead, ±20% 85°C

Features:
  • Cross Reference No.: R22/50
  • Manufacturer: Jameco ValuePro
  • Value: 22µF
  • Voltage: 50V
  • Size: 5mm x 11mm x 2mm (Diameter x Height x Lead Spacing)*

    *Note: Capacitor sizes may have ± tolerances.

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)22
    Voltage Rating50 VDC
    Tolerance20%
    Size (mm)(Dia. x H x LS)5 x 11 x 2
    ConstructionRadial
    Maximum Operating Temperature85°C
    MountingThrough Hole
    TypeElectrolytic
    Terminal Pitch2 mm
    Height11 mm
    Body Diameter5 mm
    Capacitance22 µF
    Capacitance (pF)22000000


    Report a problem
    Suggest a product