# of units | Price |
---|---|
1+ | $0.25 |
10+ | $0.17 |
100+ | $0.12 |
500+ | $0.09 |
1000+ | $0.07 |
Specification | Value |
---|---|
Capacitance (uF) | 100 |
Voltage (VDC) | 25 |
Tolerance (%) | 20 |
Size (mm)(Dia. x H x LS) | 6 x 11 x 5 |
Construction | Radial |
Max. Operating Temp. (°C) | 85 |
Mounting | Through Hole |
Type | Electrolytic |
Leakage Current | 0.01cv or 3uA |
Lead Diameter | 0.5mm |
Lead Pitch For Radial | 5mm |
Product Height | 11mm |
Product Diameter | 6.3mm |