Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor Radial Miniature 5mm 10 uF 35 Volt 20% 5mmx5mm 85c

You may also like:
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
R1000B25-R R1000B25-R
UVR1H470MEA1TD UVR1H470MEA1TD
10UF/25V 4X5-R 10UF/25V 4X5-R

$0.25 ea

9,117 ship on Aug. 13
More Available – 13 weeks


  • Jameco Part no.: 94221
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: E00035SR0505
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.17
100+ $0.12
500+ $0.09
1000+ $0.07

Request a Large Quantity Quote

10 uF 35 Volt 20% Electrolytic Radial Capacitor

Specifications

  • Capacitance: 10,000,000 pF / 10,000 nF / 10 µF
  • Voltage rating: 35 VDC
  • Tolerance: ±20%
  • Operating temp: +10°C to +85°C
  • Dimensions: 5mm x 5mm (diameter x height)
  • Lead spacing: 3.5mm


Report a problem
Suggest a product
Specification Value
Capacitance (uF)10
Voltage (VDC)35
Tolerance (%)20
Size (mm)(Dia. x H x LS)5 x 5 x 2
ConstructionRadial
Max. Operating Temp. (°C)85
MountingThrough Hole
TypeElectrolytic
Leakage Current0.01cv or 3uA
Capacitance (pF)10000000


Report a problem
Suggest a product