Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor 100 uF 16 Volt 20% 6x5mm Radial 2.5mm 125ma 2000 Hours

You may also like:
R100/50 R100/50
RA100/16-R RA100/16-R
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
R1000B25-R R1000B25-R
UVR1H470MEA1TD UVR1H470MEA1TD
10UF/25V 4X5-R 10UF/25V 4X5-R

$0.21 ea

11,116 ship on Aug. 3
More Available – 13 weeks


  • Jameco Part no.: 94289
  • Manufacturer: Nichicon
  • Manufacturer no.: USR1C101MDA1TP
  • Electronics Parts Locator
# of units Price
1+ $0.21
10+ $0.12
100+ $0.07
500+ $0.05
1000+ $0.045

Request a Large Quantity Quote

Capacitor 100µF 16Volt 20% 6x5mm Radial 2.5mm 125mA 2000 Hours

Specifications

  • Leakage current at 20°C after 1 minute: 0.03CV or 4uA, whichever is greater
  • After 2 minutes: 0.01CV or 3uA, whichever is greater

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)100
    Voltage (VDC)16
    Tolerance (%)20
    Size (mm)(Dia. x H x LS)6 x 5 x 2.5
    ConstructionRadial
    Max. Operating Temp. (°C)85
    MountingThrough Hole
    TypeElectrolytic
    Leakage Current16uA
    Lifetime2000hr
    Ripple Current125mA
    Seated Plane Height5mm
    Minimum Operating Temperature-40°C
    Lead Diameter0.5mm
    Lead Pitch For Radial2.5mm
    Product Height5mm
    Product Diameter6mm


    Report a problem
    Suggest a product