Analog Multiplexer Triple 2:1 18 Volt 16-Pin SOIC Rail

On Semiconductor Rohs logo
MC14053BDG
You may also like:
DG408DJ-E3 DG408DJ-E3
DG409DJ-E3 DG409DJ-E3
MC14066BDG MC14066BDG
DG201BDY-E3 DG201BDY-E3
DG409DY-E3 DG409DY-E3
MC14051BDG MC14051BDG

$0.32 ea

2,393 ship on May. 25


  • Jameco Part no.: 943834
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MC14053BDG
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
160+ $0.32
800+ $0.27
4000+ $0.24

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 160
Analog Multiplexer Triple 2:1 16-Pin SOIC


IC,MC14053BDG,LOG CMOS MLTIPLX R TRPL PB FREE

Report a problem
Suggest a product
Specification Value
FamilyMC14053B
TypeAnalog Multiplexer
ConfigurationTriple 2:1
Multiplexer Architecture2:1
Chip Enable SignalsYes
Input Signal TypeSingle
Output Signal TypeSingle
Number of Channels per Chip3
Number of Inputs per Chip6
Number of Outputs per Chip3
Power Supply TypeSingle
Minimum Input Voltage3V
Input Voltage5V, 9V, 12V, 15V
Maximum Input Voltage18V
Maximum Frequency17MHz(Typ)@10V
Maximum High Level Output Current25mA
Maximum Low Level Output Current25mA
Maximum On Resistance[email protected]
Power Dissipation500mW
Maximum Propagation Delay Time[email protected]/[email protected]/[email protected]
Propagation Delay Test Condition50pF
Maximum Turn-Off Time[email protected]
Maximum Turn-On Time[email protected]
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingRail
Pins16
Width4mm (Max)
Height1.5mm (Max)
Product Length10mm (Max)
Product TypeAnalog Switch Multiplexer


Report a problem
Suggest a product