Specification |
Value |
Family | 414002 |
Gender | Plug |
Body Orientation | Right Angle |
Impedance | 50 Ohm |
Contact Plating | Gold Over Nickel |
Contact Material | Brass |
Body Plating | Nickel Over Copper |
Body Material | Brass |
Operating Frequency | 0Hz to 4GHz |
Termination Method | Crimp |
Product Diameter | 6.35mm |
Insulator Material | Teflon |
Terminate To | Coaxial Cable |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 165°C |
Mounting | Cable Mount |
Product Height | 16.38mm |
Product Length | 13.71mm |
Report a problem
Suggest a product