Cyber Monday Sale  Free Shipping On Orders Over $50 - Use Offer Code CYBERCOOL

Voltage Level Shifter CMOS-TTL to CMOS 16-Pin TSSOP Rail

You may also like:
MC10125P MC10125P
TXB0104PWR TXB0104PWR
MC10124P MC10124P
MC1413PG MC1413PG
MC14490DWG MC14490DWG
MC14538BDWG MC14538BDWG

$1.15 ea

89 ship on Dec. 7


  • Jameco Part no.: 946293
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MC14504BDTG
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542390000
  • Web Exclusive
# of units Price
96+ $1.15
480+ $0.98
960+ $0.87

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 96
Voltage Level Shifter CMOS/TTL to CMOS 16-Pin TSSOP


IC,MC14504BDTG,LOG CMOS TRNSLA TR HEX

Report a problem
Suggest a product
Specification Value
FamilyMC14504
Logic Family4000
Logic FunctionVoltage Level Shifter
Fabrication TechnologyCMOS
TranslationCMOS/TTL to CMOS
Maximum Quiescent Current5mA
Maximum High Level Output Current-4.2mA(Min)
Maximum Low Level Output Current4.2mA(Min)
Maximum Propagation Delay Time @ Maximum CL[email protected]@15V
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V|5V|9V|12V|15V
Maximum Operating Supply Voltage18V
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingRail
Pin_Count16
Supplier PackageTSSOP
Product Width4.5mm(Max)
Product Height1.05mm(Max)
Product Length5.1mm(Max)
Product TypeLevel Translator


Report a problem
Suggest a product