Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Potentiometer 19/32" Trim 1/4W 10K Ohm Vertical Mount

You may also like:
201XR503B 201XR503B
201XR102B 201XR102B
X201R252B X201R252B
M8-310-25L-1K M8-310-25L-1K
M8-310-25L-100 M8-310-25L-100
201XR502B 201XR502B

$0.59 ea

5,896 ship on Aug. 5
More Available – 13 weeks


  • Jameco Part no.: 94714
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 201XR103B
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

1/4W 15mm 10k Ohm Linear Taper Potentiometer

Features

  • Single turn thumb wheel
  • Voltage Rating: 250VAC
  • Withstanding Voltage: 1 minute @ 500VAC
  • Total Rotation: 270° ±20%
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Manufacturer Series201
Resistance (Ohms)10000
Power Rating0.25 W
Tolerance (%)20
Product TypeTrimmer Vertical
Number of Turns1
Actuator Type15mm Knurled Thumbwheel
Termination StylePins
Shaft Diameter (mm)15.5
Lead Spacing - mm4.4 (3)
Resistive Element MaterialCermet
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
MountingThrough Hole
TaperLinear
Width (mm)15.5
Height (mm)20.4
Temperature Coefficient (ppm/Cel)850
Actuator OrientationTop


Report a problem
Suggest a product