Potentiometer 19/32" Trim 1/4W 100K Ohm Vertical Mount

You may also like:
201XR103B 201XR103B
201XR503B 201XR503B
201XR102B 201XR102B
X201R252B X201R252B
M8-310-25L-100 M8-310-25L-100
M8-310-25L-1K M8-310-25L-1K

$0.69 ea

420 ship on May. 11
More Available – 14 weeks


  • Jameco Part no.: 94731
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 201XR104B
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.65
100+ $0.55
500+ $0.49

Request a Large Quantity Quote

1/4W 15mm 100k Ohm Linear Taper Potentiometer

Features

  • Single turn thumb wheel
  • Voltage Rating: 250VAC
  • Withstanding Voltage: 1 minute @ 500VAC
  • Total Rotation: 270° ±20%
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Manufacturer Series201
Resistance (Ohm)100000
Power Rating0.25 W
Tolerance20%
Product TypeTrimmer Vertical
Number of Turns1
Actuator TypeThumbwheel
Termination StylePins
Shaft Diameter15.5 mm
Lead Pitch4.4mm (3)
Resistive Element MaterialCermet
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C
MountingThrough Hole
TaperLinear
Width15.5 mm
Height20.4 mm
Temperature Coefficient850 ppm/°C
Actuator OrientationTop
Resistance100 KOhm


Report a problem
Suggest a product