Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IC IRL640A N-Channel Power MOSFET 200V 18A TO-220

Fairchild Semiconductor
IRL640A
You may also like:
2N3904BU 2N3904BU
2N2222A 2N2222A
2N3906TA 2N3906TA
2N3904RLRP 2N3904RLRP
BC547B BC547B
2N3906BU 2N3906BU

$1.69 ea

6,609 ship on Oct. 5


  • Jameco Part no.: 952538
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: IRL640A
  • NCNR (Non-Cancelable, Non Returnable)
    • Electronics Parts Locator
# of units Price
30+ $1.69
150+ $1.49
750+ $1.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30
Specification Value
Supplier PackageTO-220AB
Maximum Drain Source Voltage200 V
Maximum Continuous Drain Current18 A
Maximum Gate Source Voltage±20V
Maximum Power Dissipation110000 mW
Number of Elements per Chip1
Channel ModeEnhancement
Channel TypeN
ConfigurationSingle
Maximum Drain Source Resistance[email protected]
CategoryPower MOSFET
Typical Fall Time15ns
Typical Gate Charge @ Vgs[email protected]
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time8ns
Typical Turn-Off Delay Time46ns
Typical Turn-On Delay Time11ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingRail
Pin_Count3
FamilyIRL640A
Product Width4.7mm(Max)
Product Height9.4mm(Max)
Product Length10.1mm(Max)
Product TypeMOSFET


Report a problem
Suggest a product