Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1/2 Watt 1/4 Inch 1K Ohm Round Cermet Potentiometer

You may also like:
82PR1K (3329H-1-102) 82PR1K (3329H-1-102)
75H102/3329H-1-102 75H102/3329H-1-102
75H103 (3329H-1-103) 75H103 (3329H-1-103)
3221P10K/3329P-1-103VP/LF 3221P10K/3329P-1-103VP/LF
82WFR10K (3329U-1-103) 82WFR10K (3329U-1-103)
62PR100K (3329H-1-104) 62PR100K (3329H-1-104)
82PR50K (3329H-1-503-VP) 82PR50K (3329H-1-503-VP)
3329H-1-502(62-3-1/2-502) 3329H-1-502(62-3-1/2-502)
Slashed Prices - Limited Quantity

$1.95 ea

984 ship on Feb. 17


  • Jameco Part no.: 95441
  • Manufacturer: Bourns
  • Manufacturer no.: 3329P-1-102LF (T7YA1K)
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
250+ $1.25
500+ $1.09

Request a Large Quantity Quote

1KΩ Cermet Potentiometer

Features

  • Resistance: 1KΩ
  • Tolerance:±10%
  • Power: 0.5W
  • Diameter: 0.25in
  • Turns: 1



    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3329
    FamilyP
    Resistance (Ohms)1000
    Power Rating0.5 W
    Tolerance (%)10
    Type1/4" Round
    Number of Turns1
    Actuator TypeTop Slot
    Actuator OrientationTop
    Resistive Element MaterialCermet
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)150
    MountingThrough Hole
    TaperLinear
    Product TypeTrimmer
    Height (mm)5.82
    Temperature Coefficient (ppm/Cel)100
    Termination StylePins
    Diameter (mm)6.35
    Shaft Diameter (mm)3.56


    Report a problem
    Suggest a product