100kΩ 1/2W Single Turn 1/4" Round Trimming Potentiometer

You may also like:
62PR100K (3329H-1-104) 62PR100K (3329H-1-104)
75H100K (3329H-1-104) 75H100K (3329H-1-104)
82WFR100K (3329U-1-104) 82WFR100K (3329U-1-104)
75H103 (3329H-1-103) 75H103 (3329H-1-103)
3221P10K/3329P-1-103VP/LF 3221P10K/3329P-1-103VP/LF
82WFR10K (3329U-1-103) 82WFR10K (3329U-1-103)
82PR50K (3329H-1-503-VP) 82PR50K (3329H-1-503-VP)
3329H-1-502(62-3-1/2-502) 3329H-1-502(62-3-1/2-502)
Slashed Prices - Limited Quantity

$1.49 ea

552 ship on Dec. 16


  • Jameco Part no.: 95484
  • Manufacturer: BI Technologies
  • Manufacturer no.: 82MR100K/3321P100K(3329P)
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
100+ $0.89
250+ $0.79
500+ $0.75

Request a Large Quantity Quote

100kΩ 1/2W Single Turn 1/4" Round Trimming Potentiometer

Features

  • Resistance: 100K ohms
  • Tolerance: 10%
  • Power: 1/2 watts
  • Number of turns: 1
  • Adjustment: Top adjustment
  • 3 pins
  • Sealed cermet trimmer
  • Similar to 3329P series, 82M series


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3329
FamilyP
TaperLinear
Resistance (Ohms)100000
Tolerance (%)10
Power Rating0.5 W
Resistive Element MaterialCermet
Number of Turns1
Actuator OrientationTop
Actuator TypeTop Slot
Type1/4" Round
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
MountingThrough Hole
Height (mm)5.82
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Diameter (mm)6.35
Shaft Diameter (mm)3.56


Report a problem
Suggest a product