# of units | Price |
---|---|
5+ | $24.49 |
25+ | $22.09 |
50+ | $20.59 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Gender | Plug |
Number of Contacts | 50 |
Family | 553602 |
Type | SCSI |
Body Orientation | Right Angle |
Contact Material | Copper Alloy |
Contact Plating | Gold Over Palladium Nickel Over Nickel |
Housing Material | Thermoplastic |
Number of Ports | 1 |
Number of Terminals | 50 |
Pitch | 1.27mm |
Termination Method | IDT |
Mounting | Cable Mount |
Packaging | Tray |
Product Depth | 20.82mm |
Product Height | 15.24mm |
Product Length | 83.31mm |
Product Type | Connector SCSI |