Connector RJ-45 Female 8 Position 2.54 mm Solder Right Angle Thru-Hole 8 Terminal 1 Port Cat 3

TE Connectivity
5555164-1
You may also like:
5555164-1 5555164-1
5555163-1 5555163-1
5558872-1 5558872-1
44050-0003 44050-0003
5555167-1 5555167-1
5557730-1 5557730-1
5556416-1 5556416-1

$1.19 ea

2,873 ship on Sep. 24


  • Jameco Part no.: 958366
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5555164-1
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
45+ $1.19
225+ $1.01
1125+ $0.90

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 45
Connector RJ-45 Female 8 Position 2.54 mm Solder Right Angle Thru-Hole 8 Terminal 1 Port Cat 3

Report a problem
Suggest a product
Specification Value
Contact GenderFEMALE
Total Number of Contacts8
Mounting StyleRIGHT ANGLE
Termination TypeSOLDER
Mounting TypeThrough Hole
Contact MaterialPhosphor Bronze
Number of Ports1
Number of Terminals8
PackagingTrays
TypeRJ-45
Maximum Processing Temperature265
Lead FinishTin/Nickel
Pitch (mm)2.54 mm
Contact PlatingGold Over Nickel
Housing MaterialPolyester
Product Depth18.17 mm
Product Height (mm)12.7
Product Length15.37 mm
Operating Temperature-40 to 80 C


Report a problem
Suggest a product