Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector D-Subminiature Receptacle 68 Position 2.54mm Solder Right Angle Through Hole 68 Terminal 1 Port

TE Connectivity
5787170-7
You may also like:
5205208-1 5205208-1
5205207-1 5205207-1
205203-8 205203-8
747847-4 747847-4
D09P33E4GV00LF D09P33E4GV00LF
747840-3 747840-3

$9.25 ea

523 ship on Feb. 26


  • Jameco Part no.: 961741
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5787170-7
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
10+ $9.25
50+ $8.28
250+ $7.40

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector SCSI Receptacle 68 Position 2.54 mm Solder Right Angle Thru-Hole 68 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
No. of Contacts68
No. of Rows2
GenderRCP
Product TypeD-Subminiature
TerminationSolderable
MountingThrough Hole
Contact PlatingGold Over Nickel|Gold Over Palladium Nickel Over Nickel
Family5787170
Contact MaterialPhosphor Bronze
Housing MaterialThermoplastic
Body PlatingNickel Over Copper
Body OrientationRight Angle
Maximum Current Rating1A/Contact
Maximum Voltage Rating30VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Pitch2.54mm
Product Depth16.76mm
Product Height10.31mm
Product Length63.88mm


Report a problem
Suggest a product