# of units | Price |
---|---|
10+ | $5.39 |
50+ | $4.79 |
100+ | $4.29 |
Request a Large Quantity Quote
Specification | Value |
---|---|
No. of Contacts | 9 |
No. of Rows | 2 |
Gender | PL |
Product Type | D-Subminiature |
Termination | Solderable |
Mounting | Through Hole |
Pitch | 2.74mm |
Contact Plating | Gold Over Nickel |
Family | 5788793 |
Contact Material | Copper Alloy |
Housing Material | Thermoplastic |
Body Plating | Tin |
Body Orientation | Right Angle |
Product Depth | 18.62mm |
Product Height | 12.55mm |
Product Length | 30.81mm |