Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Microcontroller 8-bit HC11 2 MHz PLCC-44

You may also like:
W65C02S6TPG-14 W65C02S6TPG-14
W65C22S6TPG-14 W65C22S6TPG-14
PIC12F615-I/P PIC12F615-I/P
6502 6502
6551 6551
68B09E 68B09E

$19.95 ea

16 ship on Dec. 3


  • Jameco Part no.: 964011
  • Manufacturer: NXP Semiconductors
  • Manufacturer no.: MC68HC711D3CFNE2
  • HTS code: 8542218088
    • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $19.95
10+ $17.95
100+ $15.95

Request a Large Quantity Quote

Microcontroller 8-bit HC11 2 MHz PLCC-44

The MC68HC711D3 contains highly sophisticated on-chip peripheral functions. This high-speed, low-power programmable read-only memory (PROM) MCU has a nominal bus speed of 2 MHz. The fully static design allows operations at frequencies down to DC.

Features

  • Expanded 16-bit timer system with four-stage programmable prescaler
  • Non-return-to-zero (NRZ) serial communications interface (SCI)
  • Power-saving stop and wait modes
  • 64 Kbytes memory addressability
  • Multiplexed address/data bus
  • Serial peripheral interface (SPI)
  • 4 Kbytes of one-time programmable read-only memory (OTPROM)
  • 8-bit pulse accumulator circuit
  • 192 bytes of static random-access memory (RAM) (all saved during standby)
  • Real-time interrupt (RTI) circuit
  • Computer operating properly (COP) watchdog system
  • Available in 44-pin PLCC

Specifications

  • HC11 Family Microcontrollers
  • CPU Speed: 2 MHz
  • Program Memory Size: 4 KB
  • RAM Memory Size: 192 Byte
  • No. of Pins: 44 Pins
  • MCU Case Style: PLCC
  • No. of I/O's: 32
  • Embedded Interface Type: SCI, SPI


Report a problem
Suggest a product
Specification Value
Supplier PackagePLCC-44
Data Bus Width8
Supply Voltage-Nom (Vsup) (V)5
Number of Terminals44
Moisture Sensitivity Level3
Bit Size8
Lead FinishMatte Tin
Maximum Processing Temperature250
MountingSurface Mount
Package44PLCC
PackagingRail / Tube
Operating Temperature-40 to 85 C
Instruction Set ArchitectureCISC
Maximum Speed2 MHz
Program Memory TypeOTP
RAM Size192 Byte
Interface TypeSPI/SCI
Number of Programmable I/Os26
Maximum Clock Rate2 MHz
Screening LevelIndustrial
Maximum Expanded Memory Size64 KB
Number of Timers8
Program Memory Size4 KB


Report a problem
Suggest a product