Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

10kΩ 1/2W Single Turn 1/4" Round Trimming Potentiometer

You may also like:
62PR10K /3329H-1-103 62PR10K /3329H-1-103
3329P-1-103LF 3329P-1-103LF
75H103 (3329H-1-103) 75H103 (3329H-1-103)
82WFR10K (3329U-1-103) 82WFR10K (3329U-1-103)
62PR100K (3329H-1-104) 62PR100K (3329H-1-104)
82PR50K (3329H-1-503-VP) 82PR50K (3329H-1-503-VP)
3329H-1-502(62-3-1/2-502) 3329H-1-502(62-3-1/2-502)
75H102/3329H-1-102 75H102/3329H-1-102
Slashed Prices - Limited Quantity

$1.95 ea

401 ship on Feb. 17


  • Jameco Part no.: 96719
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3221P10K/3329P-1-103VP/LF
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
250+ $1.25
500+ $1.09

Request a Large Quantity Quote

10kΩ 1/2W Single Turn 1/4" Round Trimming Potentiometer

Features

  • Resistance: 10K ohms
  • Tolerance: 10%
  • Power: 1/2 watts
  • Number of turns: 1
  • Adjustment: Top adjustment
  • 3 pins
  • Sealed cermet trimmer
  • Similar to 3329P series, 82M series, 3221P series


Report a problem
Suggest a product
Specification Value
Manufacturer Series3329
FamilyP
Resistance (Ohms)10000
Power Rating0.5 W
Tolerance (%)10
Type1/4" Round
Number of Turns1
Actuator TypeTop Slot
Actuator OrientationTop
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
MountingThrough Hole
TaperLinear
Product TypeTrimmer
Height (mm)5.82
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Diameter (mm)6.35
Shaft Diameter (mm)3.56


Report a problem
Suggest a product