# of units | Price |
---|---|
1+ | $3.95 |
10+ | $3.59 |
100+ | $3.25 |
Specification | Value |
---|---|
LED Display Type | 7-Seg Numeric |
No. of Digits | 1 |
Illuminated Color | Red |
Character Height (inch) | 2.24 |
Color | Black |
Configuration | Common Anode |
Dominant Wavelength | 660 nm |
Intensity | 30 mcd |
Decimal Point | RHDP |
Maximum Forward Voltage | 9.6 V |
Maximum Forward Current | 20 mA |
Typical [email protected](mA) | 30 @ 20 |
Buss Polarity | CA |
Peak Wavelength | 660nm |
Digit Size | 2.24 inch |
Pins / Leads | 10 |
Package / Case | 10-DIP (2.36", 60mm), 10 leads |
Pattern Graphics | Segmented |
Typical Vf(V)@If(mA) | 6.8 @ 20 |
Total Thickness | 12.0mm |
Viewing Area Height | 56.8mm |
Wavelength (nm) | 660 |
Display Height (mm) | 69.70 |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | 85°C |
Mounting | Through Hole |
Supplier_Package | DIP |
Product Type | LED Displays |