# of units | Price |
---|---|
1+ | $0.69 |
10+ | $0.59 |
100+ | $0.45 |
500+ | $0.35 |
1000+ | $0.29 |
Specification | Value |
---|---|
Capacitance (uF) | 0.01 |
Capacitance (pF) | 10000 |
Capacitance Value | 0.01 µF |
Voltage | 1000 |
Tolerance (%) | 20 |
Body Width or Diameter (mm) | 11 |
Lead Length (mm) | 32 |
Lead Spacing (mm) | 7 |
Mounting | Through Hole |