Transistor General Purpose BJT NPN 25 Volt 5A 3-Pin(3+Tab) TO-126

Fairchild Semiconductor
MJE200STU
You may also like:
2N3904BU 2N3904BU
2N2222A 2N2222A
2N3906RLRP 2N3906RLRP
2N3904RLRP 2N3904RLRP
BC547B BC547B
PN2222ABU PN2222ABU

$0.27 ea

5,280 ship on Dec. 20


  • Jameco Part no.: 980723
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: MJE200STU
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
190+ $0.27
950+ $0.23
4750+ $0.21

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 190

Transistor General Purpose BJT NPN 25 Volt 5A 3-Pin(3+Tab) TO-126



For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
ConfigurationSINGLE
Transistor PolarityNPN
Collector-emitter Voltage-Max (V)25
DC Current Gain-Min (hFE)10
Transistor TypeGENERAL PURPOSE POWER
JESD-30 CodeR-PSFM-T3
Number of Terminals3
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleFLANGE MOUNT
Surface MountNO
Terminal FormTHROUGH-HOLE
Terminal PositionSINGLE
Terminal FinishMATTE TIN
JESD-97 Codee3
Number of Elements1
Transition Frequency-Nom (fT) (MHz)65
CAGE Code1HBD3,07933,59621,7D893
Transistor Element MaterialSILICON
Collector Current-Max (IC) (A)5
JEDEC-95 CodeTO-126


Report a problem
Suggest a product