Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IC DG201 Quad Analog Switch CMOS 16-pin SOIC

You may also like:
DG408DJ-E3 DG408DJ-E3
DG409DJ-E3 DG409DJ-E3
MC14066BDG MC14066BDG
MC14053BDG MC14053BDG
MC14051BDG MC14051BDG
DG409DY-E3 DG409DY-E3

$1.89 ea

350 ship on Oct. 5


  • Jameco Part no.: 988653
  • Manufacturer: Vishay
  • Manufacturer no.: DG201BDY-E3
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
30+ $1.89
150+ $1.59
750+ $1.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30
Analog Switch Quad Single Pole Single Throw (SPST) 16-Pin SOIC N

Report a problem
Suggest a product
Specification Value
FamilyDG201B
TypeAnalog Switch
ConfigurationQuad SPST
Switch ArchitectureSPST
Chip Enable SignalsNo
Input Signal TypeSingle
PolarityInverting
Output Signal TypeSingle
Number of Channels per Chip4
Number of Inputs per Chip4
Number of Outputs per Chip4
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage4.5V
Typical Single Supply Voltage5V|9V|12V|15V|18V|24V
Maximum Single Supply Voltage25V
Minimum Dual Supply Voltage±4.5V
Typical Dual Supply Voltage±5V|±9V|±12V|±15V|±18V
Maximum Dual Supply Voltage±22V
Maximum High Level Output Current30mA
Maximum On Resistance[email protected]
Maximum Power Dissipation640mW
Maximum Supply Current0.05mA/[email protected]±15V
Maximum Turn-Off Time[email protected]±15V
Maximum Turn-On Time[email protected]±15V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Screening LevelExtended
Pin_Count16
Product Width4mm(Max)
Product Height1.55mm(Max)
Product Length10mm(Max)
Product TypeAnalog Switch Multiplexer


Report a problem
Suggest a product