Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Analog Switch Quad Single Pole Double Throw ±22 Volt 40 Volt 20-Pin SOIC W

You may also like:
DG201CJ DG201CJ
DG202BDJ-E3 DG202BDJ-E3
DG403DG DG403DG
DG413DJ DG413DJ
ADG201HSJNZ ADG201HSJNZ
DG445DJ-E3 DG445DJ-E3

$5.09 ea

3 ship on Oct. 5


  • Jameco Part no.: 988856
  • Manufacturer: Vishay
  • Manufacturer no.: DG333ADW-E3
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
10+ $5.09
50+ $4.59
100+ $4.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Analog Switch Quad Single Pole Double Throw (SPDT) 20-Pin SOIC

Report a problem
Suggest a product
Specification Value
FamilyDG333A
TypeAnalog Switch
ConfigurationQuad SPDT
Switch ArchitectureSPDT
Chip Enable SignalsNo
Input Signal TypeSingle
PolarityInverting/Non-Inverting
Output Signal TypeDifferential
Number of Channels per Chip4
Number of Inputs per Chip4
Number of Outputs per Chip8
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage5V
Typical Single Supply Voltage9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage40V
Minimum Dual Supply Voltage±4V
Typical Dual Supply Voltage±5V|±9V|±12V|±15V|±18V
Maximum Dual Supply Voltage±22V
Maximum On Resistance[email protected]
Maximum Power Dissipation800mW
Maximum Supply Current[email protected]±15V
Maximum Turn-Off Time[email protected]±15V
Maximum Turn-On Time[email protected]±15V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count20
Product Width7.49mm
Product Height2.34mm
Product Length12.8mm
Product TypeAnalog Switch Multiplexer


Report a problem
Suggest a product