# of units | Price |
---|---|
1+ | $0.65 |
10+ | $0.55 |
100+ | $0.39 |
250+ | $0.35 |
500+ | $0.29 |
Specification | Value |
---|---|
Pitch | 0.197" (5mm) |
Gender | Female |
Number of Positions | 2 |
Description | Header |
Current Rating | 10 A |
Voltage Rating | 300 VAC |
Top Termination | Screw |
Body Orientation | Right Angle |
Mounting | Through Hole |
Number of Rows | 1 |
Contact Plating | Zinc |
Bottom Termination | PC Pins |
Wire Gauge (AWG) | 12-24 |
Contact Material | Steel |
Housing Material | Polyamide 66 |
Housing Color | Green |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 105°C |
Depth | 10.4mm |
Family | DT128 |
Height | 14.0mm |
Product Length | 10.7mm |
Figure | 5 |