Capacitor 4.7µF 25 Volt 10% 6 X 3.2 X 2.5mm SMD 6032-28

You may also like:
PCT10/35CK PCT10/35CK
Arndt Electronics
TPSE336M025R0200 TPSE336M025R0200
AVX
TPSD476K016H0150 TPSD476K016H0150
AVX
T491C226K016AT T491C226K016AT
AVX
T491C225K035AT T491C225K035AT
AVX
T491B225K025AT T491B225K025AT
AVX

$0.35 ea

13,000 ship on Nov. 1


  • Jameco Part no.: 1574049
  • Manufacturer: AVX
  • Manufacturer no.: T491C475K025AT
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532210050
  • Web Exclusive
# of units Price
500+ $0.35
2500+ $0.26
5000+ $0.23

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 500

Capacitor 4.7µF 25 Volt 10% 6 X 3.2 X 2.5mm SMD 6032-28

Features

  • Symmetrical, compliant terminations
  • Optional gold-plated terminations
  • Laser-marked case
  • Capacitance values of 0.1µF to 1000µF
  • Tolerances

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)4.7
    Voltage25 VDC
    Tolerance10%
    Dimensions6mm X 3.2mm X 2.5mm
    ConstructionFlat
    PolarityPolar
    Capacitance4.7 µF
    FamilyT491
    Dissipation Factor6%
    Equivalent Series Resistance2.4Ohm
    Leakage Current1.2uA
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingSurface Mount
    PackagingTape and Reel
    Package6032-28
    Case CodeC
    Case StyleMolded
    Depth3.2mm
    Height2.5mm
    Product Length6mm
    Product TypeCapacitor Tantalum Solid


    Report a problem
    Suggest a product