Fan 12VDC 15.5 CFM 60X60X10 Ball Bearings 3-9" LeadsSpd SnrUL/CE/TUV

You may also like:
SC60-W2 SC60-W2
Jameco Valuepro
SCREW-8825-S SCREW-8825-S
Jameco Valuepro
SCREW-8825 SCREW-8825
Jameco Valuepro
SC60-W2B SC60-W2B
Gardtec
AD0612HX-G76(T) AD0612HX-G76(T)
ADDA Corporation
AD0412HB-C79GP AD0412HB-C79GP
ADDA Corporation
AFB0412SHB-MOD AFB0412SHB-MOD
Delta Electronics
AD1212HB-F51(N) AD1212HB-F51(N)
ADDA Corporation

$10.95 ea

154 In Stock
More Available – 3 weeks


  • Jameco Part no.: 1946025
  • Manufacturer: Evercool Thermal
  • Manufacturer no.: EC6010M12CA
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95
250+ $6.95

Request a Large Quantity Quote

COOLING FAN


Features:
  • Ball bearing
  • Rated voltage: 12VDC
  • Current: 160mA
  • Air flow: 15.5 CFM
  • Noise: 30 dBA
  • Size: 60 x 60 x 10mm
  • Connector Leads: 9" length
  • Agency approvals: UL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height60 mm
Width60 mm
Depth10 mm
Air Flow (CFM)15.5
BearingBall
Current Rating160 mA
Agency ApprovalsUL, CE, TUV
Noise (dBA)30
Termination9" Wires (3), speed sensor
Power Rating1.9 W


Report a problem
Suggest a product