Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Non-Latching Automotive Relay 12 Volt DC SPDT 180 Ohm Coil 20A 14VDC Contact 5-Pin

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
BA-24W-K BA-24W-K
G6A-274P-ST-US-DC5 G6A-274P-ST-US-DC5
TX2-12V TX2-12V
LKP1AF-12V LKP1AF-12V
G5V-2-H-DC24 G5V-2-H-DC24

$1.49 ea

901 ship on Jul. 9
More Available – 13 weeks


  • Jameco Part no.: 2307119
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: N4232A-012-Z1A-P
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
50+ $0.99
100+ $0.89
500+ $0.75

Request a Large Quantity Quote

Non-Latching Automotive Relay 12 Volt DC SPDT 180 Ohm Coil 20A 14VDC Contact 5-Pin

Specifications

  • Contact Form: SPDT
  • Coil Voltage: 12 VDC
  • Coil Current: 70 mA
  • Coil (Ohms): 180
  • Contact Current: 20 A
  • Contact Voltage: 14 VDC
  • 5-Pins
  • Body Size (L x W x H): 21.7 mm x 16.05 mm x 16.4 mm
  • Pinout:
    • 1) N.O.
    • 2) N.C.
    • 3) Common
    • 4) Coil +
    • 5) Coil -


    Report a problem
    Suggest a product
Specification Value
Relay ConstructionNon-Latching
Contact FormSPDT
Coil Voltage (DC)12
Coil Resistance (ohms)180
Contact Current20A
Contact Voltage14VDC
Pins5
Body Length (mm)21.7
Body Width (mm)16.05
Body Height (mm)16.4


Report a problem
Suggest a product