Subminiature Signal Relay SPDT (1 Form C) 5VDC 2A Through Hole

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
Panasonic
RAL-D9W-K RAL-D9W-K
Fujitsu
TQ2-12V ATQ203 TQ2-12V ATQ203
Panasonic
RY-5WF-K-UL RY-5WF-K-UL
Fujitsu
TQ2-5V TQ2-5V
Panasonic
TX2-12V TX2-12V
Panasonic
Clearance

$1.95 ea

95 In Stock


  • Jameco Part no.: 2322887
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: HFD41-5VDC-HS
  • HTS code: 8536490075
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
50+ $1.49
100+ $1.25

Request a Large Quantity Quote

Subminiature Signal Relay SPDT (1 Form C) 5VDC 2A Through Hole

Specifications

  • Series: HFD41A
  • Relay Type: Subminiature Signal
  • Coil Voltage: 5 VDC
  • Contact Form: SPDT (1 Form C)
  • Switching Voltage: 240 VAC, 30 VDC
  • Coil Type: Non-Latching
  • Contact Rating: 2 A
  • Coil Current: n/a
  • Operate Time: 10 ms
  • Release Time: 5 ms
  • Coil Resistance: 120 Ohm
  • Termination Style: PC Pin
  • Mounting Type: Through Hole
  • Must Operate Voltage: 3.8 VDC
  • Must Release Voltage: 0.5 VDC
  • Operating Temperature: -25°C to 70°C
  • Contact Material: Silver Nickel(AgNi), Silver Cadmium Oxide (AgCdO)


Report a problem
Suggest a product
Specification Value
Relay ConstructionNon-Latching
Contact FormSPDT
Coil Voltage5 VDC
Coil Resistance120 Ohm
Contact Current2 A
Contact Voltage240 VAC, 30 VDC
Pins6
Length15.7 mm
Width11 mm
Height12 mm
FamilyHFD41
Maximum Pick-Up Voltage3.8 VDC
Minimum Dropout Voltage0.5 VDC
Operate Time10 ms
Maximum Operating Temperature70°C
Minimum Operating Temperature-25°C


Report a problem
Suggest a product