Connector D-Subminiature Receptacle 9 Position 2.74mm Solder Straight Through Hole 9 Terminal 1 Port 747150 Family

You may also like:
5205208-1 5205208-1
TE Connectivity
5205207-1 5205207-1
TE Connectivity
205206-3 205206-3
TE Connectivity
5748676-2 5748676-2
TE Connectivity
205203-8 205203-8
TE Connectivity
747847-4 747847-4
TE Connectivity

$7.35 ea

522 ship on Nov. 1


  • Jameco Part no.: 614934
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1-747150-4
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536690000
  • Web Exclusive
# of units Price
10+ $7.35
50+ $6.59
250+ $5.89

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector D-Subminiature Socket 9 Position 2.74 mm Solder Straight Thru-Hole 9 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Number of Contacts9
Number of Rows2
GenderRCP
Product TypeD-Subminiature
TerminationSolder
MountingThrough Hole
Pitch2.74 mm
Contact PlatingGold Over Nickel
Family747150
Contact MaterialPhosphor Bronze
Housing MaterialPolyester
Body PlatingTin
Body OrientationStraight
Maximum Voltage Rating125 VAC/VDC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Depth12.55 mm
Height12.16 mm
Length30.89 mm


Report a problem
Suggest a product