Comparator Quad ±18 Volt 36 Volt 14-Pin SOIC Tube

On Semiconductor
LM239DG
You may also like:
LM339N LM339N
TLC3704CN-R TLC3704CN-R
LT1011CN8#PBF LT1011CN8#PBF
LM311N LM311N
LM393N LM393N
LM339AN LM339AN

$0.27 ea

15 ship on Apr. 22


  • Jameco Part no.: 807082
  • Manufacturer: On Semiconductor
  • Manufacturer no.: LM239DG
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
190+ $0.27
950+ $0.21
4750+ $0.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 190
Comparator Quad ±18 Volt/36 Volt 14-Pin SOIC N


IC,LM239DG,ANA SNGL SUP COMPTO R QUD

Report a problem
Suggest a product
Specification Value
TechnologyBipolar
Manufacturer TypeComparator
Output TypeOpen Collector
Number of Channels per Chip4
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage3V
Typical Single Supply Voltage5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage36V
Minimum Dual Supply Voltage±1.5V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current[email protected]
Maximum Input Offset Voltage[email protected]
Maximum Power Dissipation1000mW
Maximum Supply Current[email protected]
Typical Response Time1.3us
Rail to RailNo
Strobe CapabilityNo
Typical Voltage Gain106.02dB
Minimum Operating Temperature-25°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingTube
Pin_Count14
FamilyLM239
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length8.75mm(Max)
Product TypeComparator


Report a problem
Suggest a product