Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IC LM358 Dual OP Amp General Purpose 8-pin SOIC

On Semiconductor
LM358DG
You may also like:
LM741CN LM741CN
UA741CP UA741CP
LM358N LM358N
LM324N(GL324) LM324N(GL324)
TL072CP TL072CP
LM833N LM833N

$0.21 ea

13 ship on Jul. 20


  • Jameco Part no.: 807613
  • Manufacturer: On Semiconductor
  • Manufacturer no.: LM358DG
  • NCNR (Non-Cancelable, Non Returnable)
    • Electronics Parts Locator
# of units Price
240+ $0.21
1200+ $0.19
6000+ $0.17

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 240
OP Amp Dual General Purpose ±16 Volt/32 Volt 8-Pin SOIC

Report a problem
Suggest a product
Specification Value
FamilyLM358
TypeGeneral Purpose Amplifier
TechnologyBipolar
Manufacturer TypeGeneral Purpose Amplifier
MountingSurface Mount
Number of Channels per Chip2
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage3V
Typical Single Supply Voltage5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage32V
Minimum Dual Supply Voltage±1.5V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±16V
Maximum Input Bias Current[email protected]
Maximum Input Offset Voltage[email protected]
Maximum Supply Current[email protected]@0C to 70C
Minimum CMRR65dB
Minimum PSRR65dB
Rail to RailNo
Shut Down SupportNo
Typical Voltage Gain100dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
PackagingRail
Pin_Count8
Supplier PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeOP Amp


Report a problem
Suggest a product