Search Results: 8 results found
CMX60D10-6454

CMS Series SIP Solid State Relay 10A 60VDC

  • 1: $14.95
    10: $13.49
    50: $11.95
    100: $10.95

235 in stock

More Available

D4825

Solid State Relay SPST-NO (1 Form A) Hockey Puck

  • 1: $29.95
    10: $26.95
    100: $23.95
    500: $21.95

1,589 in stock

More Available

CX241

Solid State Relay (SSR) SPST-NO (1 Form A) 12V-280V Load 1500mA 4-10VDC SIP-4

  • 1: $9.95
    10: $8.95
    50: $7.95
    100: $6.95

247 in stock

More Available

D1D12

Solid State Relay Industrial Mount 100VDC 12A 3.5-32VDC

  • 1: $116.39
    10: $107.99
    100: $99.19

1 ship on May. 18

A2440

Relay Solid State 4mA 280 (RMS) Volt AC Input 40 (RMS)A 280 (RMS) Volt AC Output 4-Pin

  • 1: $102.79
    10: $93.09
    100: $86.59

18 ship on May. 18

D2475-10

Relay SSR 20mA 32 Volt DC-IN 75A 280 Volt AC Output 4-Pin

  • 1: $151.79
    10: $140.99
    100: $129.39

7 ship on May. 18

D4875

Relay SSR 2mA 32 Volt DC-IN 75A 530 Volt AC Output 4-Pin

  • 1: $158.19
    10: $146.89
    100: $134.89

29 ship on May. 18

D2410-10

Relay SSR 20mA 32 Volt DC-IN 10A 280 Volt AC Output 4-Pin

  • 1: $76.69
    10: $69.39
    100: $64.59

7 ship on May. 18

 1