MEAN WELL, and Jameco grew up together. Back in 1982, when MEAN WELL started manufacturing power supplies, Jameco was one of its first distributors.
Today we continue to be one of their largest. MEAN WELL has had fantastic growth over the years built on reliable product quality, excellent designs, and very low pricing.
Contact us today to discuss your product requirements. Send an email to [email protected] or call 1-800-794-9100 to request product samples and quote requests.
Turning your designs into reality is an exciting step but can come with its challenges. CAD files now available for download on MEAN WELL power products. From concept to planning 3D CAD files ensure accurate designs, better visualization and forecasting capabilities.
MEAN WELL Enclosed Power Supplies These MEAN WELL miniature size enclosed power supplies provide high reliability in a small form factor for those times when real estate is limited. Some features include 5G vibration, which tests the supply under crucial situations such as an earthquake, and 300VAC input surge protection from power outlets, keeping your unit and everything connected to it safe. The supplies in this series use 105°C capacitors so that it can stand ready for use in high temperatures and full load applications. |
![]() |
Dual: RD-35 / RD-50 / RD-65 / RD-85 / RD-125 / RID-50 / RID-65 / RID-85/ RID-125 Triple: RT-50 / RT-65 / RT-85 / RT-125 Quad: RQ-50 / RQ-65 / RQ-85 / RQ-125 |
|
View all MEAN WELL Enclosed Power Supplies |
|
|
![]() |
MDR Series: MDR-10 / MDR-20 / MDR-40 / MDR-60 / MDR-100 Class II Type-Step Shape: DR-15 / DR-30 / DR-60 / DR-100 General Type-Single Phase: DR-45 / DR-75 / DR-120 / DRP-240 / DRP-480 / DRP-480S General Type-Three Phase or High Input Range: DRH-120 / DRT-240 / DRT-480 / DRT-960 SDR Series-Slim Single Phase: SDR-75 / SDR-120 / SDR-240 / SDR-480 / SDR-960 TDR Series/Slim Three Phase : TDR-960 WDR Series/Slim Wide Input Range: WDR-120 / WDR-240 / WDR-480 Peripheral: DR-RDN20 / DR-UPS40 |
|
View all DIN Rail Power Supplies
|
|
|
![]() |
Charger Stationary: PB-300 / PB-360 / PB-600 / PB-1000 / ESC-120 / ESP-120 / ESC-240 / ESP-240 Charger Portable: GC30B / GC30U / GC120 / GC160 / GC220 / GC330 Industrial Adapter Single: GS15A / GS15B / GS18A / GS25A / GS18B / GS160A / GS25B / GS40 / GS60 / GS90 / GS220 Industrial Adapter Triple: P25A / P50A Medical Adaptor Desktop: MES30A / MES30B / MES50A |
|
View all Table-Top Power Supplies |
|
|
![]() |
Industrial Adaptor Wall-Mounted: GS06U / GS12U / GS15U / GS15E / GS18U / GS25U / GE12 / GE18 / GE24 |
|
View all Wall Adapters |
Power Up with MEAN WELL |
|
After 30 years in business MEAN WELL is supplying power solutions to some of the best known companies in the world. Jameco stocks most of MEAN WELL's products and has access to all of the 5,000+ power supply models in production today. From AC/DC switching power supplies to DC/DC converters and DC/AC inverters, MEAN WELL has all of your power requirements covered. They specialize in LED lighting, medical power as well as a full comprehensive line of enclosed, open-frame and desktop models. MEAN WELL features ISO-9001 certification to assure only the highest quality products are provided. Jameco's technical team can help consult on finding the right power option for any electronics design. |
Request a Quote View MEAN WELL Products ![]() |
Jameco's Corporate account team stands ready to respond to RFQs, sample requests and can set up terms, relationships and even discuss bonded inventory programs. Jameco can also customize power options with your personal brand name. You'll love Jameco's pricing on MEAN WELL products as well as the exceptional service and support. Call us at 800-831-4242 and give us a chance to earn your power business. |