Pmod BLE: Bluetooth Interface and Zybo Z7-20 + SDSoC: Zynq-7000 ARM/FPGA SoC Development Board

1   2   3   4   5   6   7   8   9   10   11   12   13   14   15   16   17   18   19   20   21   22   23   24   25   26   27   28   29   30   31   32  
Pmod BLE: Bluetooth Interface

Pmod BLE: Bluetooth Interface

  • Part no.: 2284015
  • Manufacturer: Digilent
  • Manufacturer no.: 410-359
Pmod TC1: K-Type Thermocouple Module with Wire

Pmod TC1: K-Type Thermocouple Module with Wire

  • Part no.: 2284031
  • Manufacturer: Digilent
  • Manufacturer no.: 410-315
Unregulated AC to DC Wall Transformer 300mA 6VDC

Unregulated AC to DC Wall Transformer 300mA 6VDC

  • Part no.: 2270991
  • Manufacturer: Jameco ReliaPro
  • Manufacturer no.: AX06V300
AC Inlet / Outlet Power Entry Module

AC Inlet / Outlet Power Entry Module

  • Part no.: 2235891
  • Manufacturer: Kobiconn
  • Manufacturer no.: 161-R3012S
1K 60mW 20% 0.590" (15mm) Long Round Shaft 16mm Audio Taper Potentiometer

1K 60mW 20% 0.590" (15mm) Long Round Shaft 16mm Audio Taper Potentiometer

1M Ohm 80 mW 5% 0.590" "D" Shaft 12mm Linear Taper Potentiometer

1M Ohm 80 mW 5% 0.590" "D" Shaft 12mm Linear Taper Potentiometer

18 Volt AC 2000 mA 36 Watt Linear Wall Adapter 2.5mm Plug

18 Volt AC 2000 mA 36 Watt Linear Wall Adapter 2.5mm Plug

  • Part no.: 2271103
  • Manufacturer: Jameco ReliaPro
  • Manufacturer no.: AFU180200R
3V 80mA Vibrating Motor 9000RPM

3V 80mA Vibrating Motor 9000RPM

  • Part no.: 2271503
  • Manufacturer: Vybronics
  • Manufacturer no.: C1234B016F
Resistor Carbon Film 2.7K Ohm 2 Watt 5%

Resistor Carbon Film 2.7K Ohm 2 Watt 5%

  • Part no.: 2273887
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: CF2W272JRC
11mm Size Flat Metal Shaft Encoder 9 Detents with Push-On Switch (SMD)

11mm Size Flat Metal Shaft Encoder 9 Detents with Push-On Switch (SMD)

  • Part no.: 2276447
  • Manufacturer: Alps Electric
  • Manufacturer no.: EC11J0924410
Rotary Switch 3 Position DP3T 0.4VA AC/DC 28VAC Panel Mount Through Hole Right Angle

Rotary Switch 3 Position DP3T 0.4VA AC/DC 28VAC Panel Mount Through Hole Right Angle

  • Part no.: 2276455
  • Manufacturer: NKK Switches
  • Manufacturer no.: MRB24H
PNP Switching BJT 12V 200mA TO-92

PNP Switching BJT 12V 200mA TO-92

  • Part no.: 2277167
  • Manufacturer: Fairchild (onsemi)
  • Manufacturer no.: PN4258
NPN Epitaxial Silicon Transistor 50V 100mA TO-92

NPN Epitaxial Silicon Transistor 50V 100mA TO-92

  • Part no.: 2277359
  • Manufacturer: On Semiconductor
  • Manufacturer no.: BC547A
Triac Z0107MA-1AA2 Logic-Sensitive Gate 600V 1A TO-92-3

Triac Z0107MA-1AA2 Logic-Sensitive Gate 600V 1A TO-92-3

  • Part no.: 2277463
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: Z0107MA-1AA2
BC546B NPN Epitaxial Silicon Transistor 80V 100mA TO-92

BC546B NPN Epitaxial Silicon Transistor 80V 100mA TO-92

  • Part no.: 2277503
  • Manufacturer: On Semiconductor
  • Manufacturer no.: BC546B
Aluminum Heat Sink BGA Aluminum 2.5W Adhesive Backed

Aluminum Heat Sink BGA Aluminum 2.5W Adhesive Backed

  • Part no.: 2277871
  • Manufacturer: Wakefield Thermal Solutions
  • Manufacturer no.: 658-60AT3
Inrush Current Limiter 5ohms 4A

Inrush Current Limiter 5ohms 4A

  • Part no.: 2280383
  • Manufacturer: Ametherm
  • Manufacturer no.: SL105R004-B
SPST-NO OFF-MOM Tactile Switch 12VDC 50mA

SPST-NO OFF-MOM Tactile Switch 12VDC 50mA

  • Part no.: 2280495
  • Manufacturer: Alps Electric
  • Manufacturer no.: SKHHLNA010
Radial Leaded Varistor 6VAC 8VDC

Radial Leaded Varistor 6VAC 8VDC

  • Part no.: 2280847
  • Manufacturer: Littelfuse
  • Manufacturer no.: V12ZT05P
1.5A 50V Glass Passivated Bridge Rectifier

1.5A 50V Glass Passivated Bridge Rectifier

  • Part no.: 2280871
  • Manufacturer: Major Brands
  • Manufacturer no.: W005F
DPDT 12V 2A Relay 288 Ohms PC Mount

DPDT 12V 2A Relay 288 Ohms PC Mount

  • Part no.: 2281383
  • Manufacturer: Hasco Components
  • Manufacturer no.: CAS112DC12
Zybo Z7-20 + SDSoC: Zynq-7000 ARM/FPGA SoC Development Board

Zybo Z7-20 + SDSoC: Zynq-7000 ARM/FPGA SoC Development Board

  • Part no.: 2283935
  • Manufacturer: Digilent
  • Manufacturer no.: 471-015