AC Power Line RFI Filter 250 VAC @ 20 Amp RMS Max. 50/60 Hz Flange Mount and Solid State Relay SPST-NO (1 Form A) Hockey Puck

1   2   3   4   5   6   7   8   9   10   11   12   13   14   15   16   17   18   19   20   21   22   23   24   25   26   27   28   29   30   31   32  
AC Power Line RFI Filter 250 VAC @ 20 Amp RMS Max. 50/60 Hz Flange Mount

AC Power Line RFI Filter 250 VAC @ 20 Amp RMS Max. 50/60 Hz Flange Mount

  • Part no.: 2273175
  • Manufacturer: Corcom/Tyco Electronics
  • Manufacturer no.: 20VK6
Barrier Terminal Block 6 Position Closed Bottom 9.53mm Pitch

Barrier Terminal Block 6 Position Closed Bottom 9.53mm Pitch

  • Part no.: 2275199
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: HI-200-06PH-S-D40
60W DIN Rail Type DC-DC Converter 9-36VDC Input G-Series 24V@2.5A Output

60W DIN Rail Type DC-DC Converter 9-36VDC Input G-Series [email protected] Output

  • Part no.: 2276135
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DDR-60G-24
JFET N Channel Amplifier Transistor 30V 10mA

JFET N Channel Amplifier Transistor 30V 10mA

  • Part no.: 2277247
  • Manufacturer: On Semiconductor
  • Manufacturer no.: BF246A
300mA 2 to 40VDC DC-DC Constant Current Encapsulated Buck-Boost LED Driver 5-Wire

300mA 2 to 40VDC DC-DC Constant Current Encapsulated Buck-Boost LED Driver 5-Wire

  • Part no.: 2219655
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LDB-300LW
1.5 VDC Magnetic Transducer 2048 Hz

1.5 VDC Magnetic Transducer 2048 Hz

  • Part no.: 2222408
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: DB111FLF-PN
3 VDC Magnetic Transducer 2731 Hz

3 VDC Magnetic Transducer 2731 Hz

  • Part no.: 2222424
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: CDX094A3BOLF-PP
5 Position Terminal Block 3.81 mm Pitch 8A 300V

5 Position Terminal Block 3.81 mm Pitch 8A 300V

  • Part no.: 2235743
  • Manufacturer: Phoenix Contact
  • Manufacturer no.: 1850699
Working with 7 Segment LEDs without Arduino

Working with 7 Segment LEDs without Arduino

48V 5A 180W-240W Constant Voltage & Constant Current LED Driver Driver - A Type

48V 5A 180W-240W Constant Voltage & Constant Current LED Driver Driver - A Type

  • Part no.: 2252586
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ELG-240-48A
LED Display 7-Segment Red 0.56 Inch 2-Digit Common Anode RHDP

LED Display 7-Segment Red 0.56 Inch 2-Digit Common Anode RHDP

  • Part no.: 2265615
  • Manufacturer: Sunled Corporation
  • Manufacturer no.: XDMDK14A2
350.4W 12V 29.2A Slim Type Switching Power Supply with PFC

350.4W 12V 29.2A Slim Type Switching Power Supply with PFC

  • Part no.: 2266231
  • Manufacturer: MEAN WELL
  • Manufacturer no.: UHP-350-12
SPDT ON-OFF-(ON) Panel Mount Black Rocker Switch

SPDT ON-OFF-(ON) Panel Mount Black Rocker Switch

  • Part no.: 2267119
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-7019-EVX
1K Ohm 125 mW 20% 0.590" (15mm) Round Shaft 16 mm Linear Taper Potentiometer

1K Ohm 125 mW 20% 0.590" (15mm) Round Shaft 16 mm Linear Taper Potentiometer

9mm Audio Taper Potentiometer 250K Ohm 50mW 20% Round Shaft

9mm Audio Taper Potentiometer 250K Ohm 50mW 20% Round Shaft

12 VDC Brushless Fan 172x151x51 mm

12 VDC Brushless Fan 172x151x51 mm

8x2 Character Parallel LCD Display Black Text

8x2 Character Parallel LCD Display Black Text

  • Part no.: 2270959
  • Manufacturer: James Electronics
  • Manufacturer no.: CCM0820
16 Volts AC 2 Amp 32 Watt Wall Adapter 2.5mm Plug

16 Volts AC 2 Amp 32 Watt Wall Adapter 2.5mm Plug

  • Part no.: 2271095
  • Manufacturer: Jameco ReliaPro
  • Manufacturer no.: AFU160200R-2.5
DC Power Plug 2.5x5.5mm (locking)

DC Power Plug 2.5x5.5mm (locking)

  • Part no.: 2271151
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 27-1136D
500k 80mW 5% 0.590" Long "D" Shaft 12mm Linear Taper Potentiometer

500k 80mW 5% 0.590" Long "D" Shaft 12mm Linear Taper Potentiometer

Solid State Relay SPST-NO (1 Form A) Hockey Puck

Solid State Relay SPST-NO (1 Form A) Hockey Puck

  • Part no.: 2273167
  • Manufacturer: Crydom
  • Manufacturer no.: D4825