Connector Unshrouded Header 6 Position 2.54mm Solder Straight Thru-Hole Bag and Switch ChannelTactile Normally Open Single Pole Double Throw Projected Plunger PC Pins 0.05A 24VDC 3000000 Cycles 1.96N Thru-Hole Bag

1   2   3   4   5   6   7   8   9   10   11   12   13   14   15   16   17   18   19   20   21   22   23   24   25   26   27   28   29   30   31   32  
Connector Unshrouded Header 6 Position 2.54mm Solder Straight Thru-Hole Bag

Connector Unshrouded Header 6 Position 2.54mm Solder Straight Thru-Hole Bag

  • Part no.: 2022625
  • Manufacturer: Molex
  • Manufacturer no.: 90131-0123
Electromechanical Relay 12VDC 320 Ohm 10A SPST-NO

Electromechanical Relay 12VDC 320 Ohm 10A SPST-NO

  • Part no.: 2088211
  • Manufacturer: TE Connectivity
  • Manufacturer no.: T77V1D10-12