Dc/ac relay

Jameco sells Dc/ac relay and more with a lifetime guarantee and same day shipping. Browse our Computer Products, Electronic Components, Electronic Kits & Projects, and more. We add new projects every month!

Search Results: 25 results found for “Dc/ac Relay”
ESR5102401000Z

Solid State Relay DC/AC 3-32VDC Control
Contact 10A 240VAC

  • 1: $16.95
    10: $15.49
    50: $13.95
    100: $12.49

36 in stock

More Available

S202TA1

1.2 Volt 20 mA Single Pole Single Throw DC to AC Solid State Relay

  • 1: $1.95
    10: $1.75
    100: $1.49
    500: $1.25

27 in stock

More Available

KD20C40AX

Relay Solid State 32 Volt DC Input 40 Amp 280 Volt AC Output 4-Pin

  • 1: $19.95
    10: $17.95
    50: $15.95

111 in stock

More Available

KB20C06A

Relay Solid State 32 Volt DC Input 6 Amp 280 Volt AC Output 4-Pin

  • 1: $8.95
    10: $7.95
    50: $7.19
    100: $6.59

92 in stock

More Available

AQY210S

Relay SSR 50mA 1.5 Volt DC-IN 0.12A 350 Volt AC/DC Output 4-Pin SOP

  • 20: $2.49
    100: $2.19
    200: $1.89

22 ship on Apr. 28

LCA710

Relay Solid State 50mA 1.4 Volt DC Input 1 Amp 60 Volt AC-DC Output 6-Pin Plastic DIP Tube

  • 1: $4.49
    10: $3.95
    50: $3.59
    100: $3.25

47 in stock

More Available

KB20C02A

Relay Solid State 32 Volt DC Input 2 Amp 280 Volt AC Output 4-Pin

  • 1: $7.95
    10: $6.95
    50: $5.59
    100: $4.95

147 in stock

More Available

RSR1ND-A24025

Solid State Relay DC-AC 240VAC Load 3-32 VDC Control 25A Screw Terminal

  • 1: $19.95
    10: $17.95
    50: $15.95
    100: $14.49

72 in stock

More Available

RSR1ND-A24050

Solid State Relay DC-AC 240VAC Load 3-32 VDC Control 50A Screw Terminal

  • 1: $24.95
    10: $22.49
    50: $19.95
    100: $17.95

86 in stock

More Available

LAA110(E)

Relay Solid State 50mA 1.4 Volt DC Input 0.12 Amp 350 Volt 8-Pin Plastic DIP Tube

  • 1: $3.95
    10: $3.59
    50: $3.29

70 in stock

More Available

LCA110

Relay Solid State 50mA 1.4 Volt DC Input 0.12 Amp 350 Volt AC-DC Output 6-Pin Plastic DIP Tube

Price Reduced

  • 1: $1.65
    10: $1.55
    50: $1.29
    100: $1.25

514 in stock

More Available

AQV212

Solid State Relay SSR SPST-NO (1 Form A) 550mA 60V DIP-6 PhotoMOS

  • 1: $3.95

4 in stock

More Available

10% discount applied in cart

PD2401

Relay Solid State 10mA 1.4 Volt DC Input 1 (RMS)A 240 (RMS) Volt AC Output 4-Pin Plastic DIP Tube

  • 1: $6.59
    10: $5.95
    25: $5.49
    100: $4.95

56 in stock

More Available

D4825

Solid State Relay SPST-NO (1 Form A) Hockey Puck

  • 1: $29.95
    10: $26.95
    100: $23.95
    500: $21.95

1,589 in stock

More Available

CX241

Solid State Relay (SSR) SPST-NO (1 Form A) 12V-280V Load 1500mA 4-10VDC SIP-4

  • 1: $9.95
    10: $8.95
    50: $7.95
    100: $6.95

247 in stock

More Available

70S2-04-D-02-H

Solid State Relay SPST-NO 24 VAC 2.5A 3-30VDC Through Hole

  • 1: $19.95
    10: $17.95
    100: $15.95
    250: $13.95

216 in stock

More Available

JS1-5V-F

SPDT Electromechanical Relay 5A DC/10 Amps AC 69.4Ohm

  • 1: $1.49
    10: $1.35
    100: $1.19

70 in stock

More Available

AQV251

Relay SSR 50mA 1.5 Volt DC-IN 0.5A 40 Volt AC/DC Output 6-Pin DIP

  • 10: $5.99
    50: $5.39
    250: $4.79

102 ship on Apr. 28

AQV252

Relay SSR 50mA 1.5 Volt DC-IN 0.4A 60 Volt AC/DC Output 6-Pin DIP

  • 10: $5.79
    50: $5.19
    250: $4.69

7,881 ship on Apr. 28

G5LE-1-DC5

SPDT Electromechanical Relay 8 Amps DC/10 Amps AC 5 Volt 63 Ohm

  • 1: $1.45
    10: $1.25

66 in stock

More Available

JS1-12V-F

Electromechanical Relay Single Pole Double Throw 5 Amps Dc/10 Amps Ac 12 Volt 400Ohm Through Hole

  • 1: $1.59
    10: $1.45
    50: $1.29
    100: $1.19

258 in stock

More Available

D2475-10

Relay SSR 20mA 32 Volt DC-IN 75A 280 Volt AC Output 4-Pin

  • 1: $151.79
    10: $140.99
    100: $129.39

7 ship on Apr. 28

D4875

Relay SSR 2mA 32 Volt DC-IN 75A 530 Volt AC Output 4-Pin

  • 1: $158.19
    10: $146.89
    100: $134.89

29 ship on Apr. 28

D2410-10

Relay SSR 20mA 32 Volt DC-IN 10A 280 Volt AC Output 4-Pin

  • 1: $76.69
    10: $69.39
    100: $64.59

7 ship on Apr. 28

LB2H-110AS

110 Volt AC 2PDT High Performance Power Relay 240VAC/30VDC 10A Contact

  • 1: $4.95
    10: $4.49
    50: $3.95

42 in stock

More Available

10% discount applied in cart

 1