Step Up Supply and ic test leads

1   2   3   4   5   6   7   8   9   10   11   12   13   14   15   16   17   18   19   20   21   22   23   24   25   26   27   28   29   30   31   32   33   34   35   36   37   38  
Step Up Supply

Step Up Supply

  • Manufacturer Numbers Include: SD-100A-24, SD-50A-12, SD-50A-24, SD-150B-12, DR-RDN20, SD-25A-24, SD-25A-12, SD-50B-24, SD-350B-48, SD-200B-24
Sot 23 Small Signal Smd Transistors

Sot 23 Small Signal Smd Transistors

  • Manufacturer Numbers Include: 2N7002, MMBT2222ALT1G, MMBTA06LT3G, BC858CLT1G, MMBTA42-7, BC846ALT1G,
Soldering Aid Tool Kit

Soldering Aid Tool Kit

  • Manufacturer Numbers Include: GSR-107, GTK-059A, JVP250, SP40NKUS, SP25NKUS, JVP175, KIT-MAKE-LTS, GTK-700A, JESC-2000, JESC-DMMTL
Single Gate Inverter

Single Gate Inverter

  • Manufacturer Numbers Include: 74S04, CD4000B, 74S51, 74LS138, 74LS139, 74145, 74LS04, 74LS05, 74HC04, 74LS14
right angle connector press fit

right angle connector press fit

  • Manufacturer Numbers Include: 6469001-1, 100147-1, 787441-1, 44764-2401, 74737-0004, 104108, 5223963-1, 10028917-001LF, 6469169-1, 104933
Nickel Crimp Connectors

Nickel Crimp Connectors

  • Manufacturer Numbers Include: 17PF059, 200-147, 4804-R, 31-320-RFX, G7409-R, 6-66460-4, 82-5375-RFX, 1006-PP, RG-59U-BNC, 31-71013
linear regulator 10a ic

linear regulator 10a ic

  • Manufacturer Numbers Include: L4978, LM334Z/TRPBE, MC7824CTG, LM2940IMP5.0, TPS77030DBVT, LTC1733EMSE#PBF, LM723CN, LD1086V90, LM285Z-2.5G, LM385N
Pin Potentiometer 1K Ohm

Pin Potentiometer 1K Ohm

  • Manufacturer Numbers Include: 56PR1K/70P102 (3059P-1-), 25RSR1K (3362Z-1-102VP), 3296Y-1-102-VP/LF, 64XR25K/3266X-1-253VP, 72PMR10 (3386F-1-100), PCW1J-B24-BAB103L, 3292W-1-102, 3339H-1-102, 3362H-1-102LF, 3386W-1-102LF
Metal Oxide Virister

Metal Oxide Virister

  • Manufacturer Numbers Include: V275LA40AP, V320LA40BP, V420LA40BP, V150LA20AP, V130LA20AP, V47ZA7P, V250LA40BP, V130LA5P, V20E275P, V18ZA1P
mosfet gate driver ic

mosfet gate driver ic

  • Manufacturer Numbers Include: IR2153, 2N7000, IRFPE50, IRF510, LTC1624IS8, FQP27P06, NDS352P, NDT2955, FDC638P, FDV302P
pcb headers

pcb headers

  • Manufacturer Numbers Include: 770247-3, EK500A-02P-R, F301-SGP-D024-01, TSX00001, 640445-2, 640456-2, 640445-4, 26-60-4040, 26-60-5060, 640456-4
pre coated circuit boards

pre coated circuit boards

  • Manufacturer Numbers Include: 14-034, DATAK 14-234, 21-334, 21-353, 21-336, PR2H2, PR3U, PR2H3U
Pot 4mm

Pot 4mm

  • Manufacturer Numbers Include: 23CR100K, 23CR1K
Resistor 1 Ohm 15 Watt

Resistor 1 Ohm 15 Watt

  • Manufacturer Numbers Include: CF1W153JRC, NRC06F1502TRF, 4116R-1-153LF, 3006P-1-204LF, 3299W-1-253LF, 3299Y-1-104LF, 3299Y-1-501LF, 3299Z-1-503LF, 3299X-1-101LF, 3299Y-1-101LF
Rg174 Wire Cable Assembly

Rg174 Wire Cable Assembly

  • Manufacturer Numbers Include: G7402-R, G7403-R, 4864-K-24-R, 4846-K-12-R, 4846-K-72-R, 4846-K-6-R, 4864-K-48-R, SMB-174MM-12-R
Resistor Pot 100K

Resistor Pot 100K

  • Manufacturer Numbers Include: 64T104/3296W-1-104VP/LF, 3339P-1-104LF, 3306P-1-104, 3299Y-1-104LF, 3296Z-1-104LF, 3262W-1-104LF, 3296Y-1-104LF, 3266W-1-104LF, 3386P-1-104TLF, 3329P-1-104LF
Split Transformer

Split Transformer

  • Manufacturer Numbers Include: SPW2304, 3FL12-475, 187C24
Surface Mount Diode Smd

Surface Mount Diode Smd

  • Manufacturer Numbers Include: DDM30, BAT54C, SP723ABG, BAT54SLT1G, MMBZ5237BLT1G, MMBZ5245BLT1G, MMBZ5248BLT1G, BZX84C30-7-F, MMBZ5226BLT1G, BAT54XV2T1G
potentiometer dip

potentiometer dip

  • Manufacturer Numbers Include: MCP41010-I/P, MCP42010-I/P, MCP4132-103E/P, MCP4131-103E/P
Solder Smb Female Connector

Solder Smb Female Connector

  • Manufacturer Numbers Include: 413990-1, 414026-2
Low Dropout Regulator 6 Volt

Low Dropout Regulator 6 Volt

  • Manufacturer Numbers Include: LT1764EQ#PBF, KIT-MAKE-MCRBIT, JE911-EC
key lock switches

key lock switches

  • Manufacturer Numbers Include: IG-406D-2341, S126-2, SK14DG13, 2SWK231AL101, M12KLW, 757200201, 700701201, 465101201, 707200201-VP, M10KLCK
PCB Connector Vertical Receptacle

PCB Connector Vertical Receptacle

  • Manufacturer Numbers Include: USB-A1VSW6, 221789-1, 22041021, S-P215-10A-HI-R GGT, 22-11-2042, 10-84-4042,
microcontroller peripherals

microcontroller peripherals

  • Manufacturer Numbers Include: CY8C27443-24PVXI, 32201, KAE-SSA485-BDV2, PCA9557PW,112, PCA9698DGG,512, PCA9554PW,112, PCA9555D,112, PCA9539PW,112, PCA9555PW,112
panel mount indicators

panel mount indicators

  • Manufacturer Numbers Include: XPG1LCBD01D12VW6, XPG1LCWD01M12VW6, KE12-4-03-01060, KE12-4-03-050P0, HKL-WX, L-922S-RD, 2954-X-11-373-10, 249-7872-3335-504, 507-3909-0373-600, L-917-RD
meter panel mount

meter panel mount

  • Manufacturer Numbers Include: RV24AF-10-15R1-B1M, RV16AF-10-15R1-B1M, RV24AF-10-15R1-A1M, RV16AF-10-15R1-B1M(D11), RV16AF-10BL-165R1-A1MEG, RV24YN20SC105, RV24AF-10-15F-B5M, RV24AF-10-15F-B1M, RV24AF-10-20K-B2M, RV24AF-10-15F-B2M
kids kits

kids kits

  • Manufacturer Numbers Include: KIT-EFK BUNDLE, JE255-B, JE255-O, BRUSHBOT PARTY PACK, JE250, JRG01-KIT, MK100B, BRUSHBOT SMALL PACK, 9781593277253, 9781593277741
major brands microprocessors

major brands microprocessors

  • Manufacturer Numbers Include: 6821, GB171, 6502, Z80A CPU, 6551, Z80, Z80B, 8255A-5, 68B09E, 6800
jumper wires

jumper wires

  • Manufacturer Numbers Include: WJW-70B-5, WJW-60B-R, RS002C, WJW009N, PROTO KIT, FIT0365, WJW-60P-R, WJW-70B, MKSEEED3, ZW-MM-20
micro switch spst

micro switch spst

  • Manufacturer Numbers Include: BSM2-0508-13, 1033013, LCA710, LCA110, LAA110
Pin Potentiometer 100K Ohm

Pin Potentiometer 100K Ohm

  • Manufacturer Numbers Include: 64T104/3296W-1-104VP/LF, PT10MH01-104A2020S, 3329P-1-104LF, 3339P-1-104LF, RA2043F-20-10EB1-B5K, RA2043F-20-10EB1-B10K, 3306P-1-104, 3299Y-1-104LF, 3296Z-1-104LF, 3262W-1-104LF
Op Amp 12V

Op Amp 12V

  • Manufacturer Numbers Include: LM358DG, LM2904D, LPT42, MC33204P
Parallel Input 8 Bit Dac

Parallel Input 8 Bit Dac

  • Manufacturer Numbers Include: ADC0820CCN-R, LTC1199LIS8, MCP3002-I/P, MCP3008-I/P, ADC0804LCN, 410-064, ABX00032, ABX00027
negative temperature coefficient ntc thermistor

negative temperature coefficient ntc thermistor

  • Manufacturer Numbers Include: NTC-103-R, NTC-102-R, NTC-502-R, PTGL07AR560M9A51B0, NTC-503-R, NTC100K-1206/SP,
dc power strip

dc power strip

  • Manufacturer Numbers Include: DCCORD2.1, DC-260-18, PA1030-180T1A, 48-9-1000D, HK-AW-090A150-US, HK-AW-120A125-US, HK-AR-120A100-US, LD20W-24, DC CORD-V0440, DC CORD-V0460
ic header

ic header

  • Manufacturer Numbers Include: 277258VP, SMC-1-20-1-BRK, AC162058, ST1, ST2, ST3U, RIC-20, 32201, 2012-635, 1212-635
I2C Spi Usart Pic Microcontroller

I2C Spi Usart Pic Microcontroller

  • Manufacturer Numbers Include: PIC16F876A-I/SP, PIC16F873A-I/SP, PIC16LF876A-I/SS, PIC16F873A-I/SS, PIC16LF876A-I/SO, PIC18F4520-I/PT, PIC18F8722-E/PT, PIC16F877-20I/L, PIC16LF876-04/SO, PIC16F876A-I/SS
dual rotary encoder

dual rotary encoder

  • Manufacturer Numbers Include: 29321, SDC2160, HBL1660
Dc Extension Cable 2.5mm

Dc Extension Cable 2.5mm

  • Manufacturer Numbers Include: DCEXTCORD2.5-6FT, DCEXTCORD2.5-3FT, V0280, V0310, V0300, V0290,
green connector

green connector

  • Manufacturer Numbers Include: 3760-5, 106170-0520, 50-86C-10, 50-80C-20, 50-72C-20-1, 50-6B-10, 645235-1, 796638-5, 282837-2, 3-640443-5
Fanless Power Supply

Fanless Power Supply

  • Manufacturer Numbers Include: UHP-200-24, UHP-350-24, UHP-500-24, UHP-750-36, UHP-750-12, UHP-500-12, UHP-750-24, UHP-1000-36, UHP-350-12, UHP-500-5
Ic For 4 Bit Comparator

Ic For 4 Bit Comparator

  • Manufacturer Numbers Include: 7485, 74LS85, 74HC85, 74HCT85
ic test leads

ic test leads

  • Manufacturer Numbers Include: 6266, DCA75, SF-207A-R, 5543B, 5674C, 5677B, 6204A, 5514, 5250, TL81A