breadboard jumper wires and Disk On Chip

1   2   3   4   5   6   7   8   9   10   11   12   13   14   15   16   17   18   19   20   21   22   23   24   25   26  
breadboard jumper wires

breadboard jumper wires

  • Manufacturer Numbers Include: JESC-70BB, FIT0365, JESC-350BB, WJW-60B-R, WJW009N, FS150-20, AT-CM02, WJW011, WJW012, PROTO KIT
Clear PCB

Clear PCB

  • Manufacturer Numbers Include: 3W-RGB-VP, LED-DISK-ASSY, BB830T, BW-830-JVP
25 Gauge Wire

25 Gauge Wire

  • Manufacturer Numbers Include: JMS9313-01G, JMS818-01G, JMS822-01G, 815-2, 5176-25, 815-9-25, 815-0-25, 815-2-25, 815-5-25, 815-6-25
3 k ohm resistor

3 k ohm resistor

  • Manufacturer Numbers Include: 4306R-102-103LF, CF1/4W302JRC, 4606X-102-122LF, 4606X-102-104LF, CF1/2W332JRC, CF1/4W432JRC, CF1/2W392JRC, CF1/4W362JRC, CF1/2W302JRC, CF1/2W432JRC
Quad Latch Ic

Quad Latch Ic

  • Manufacturer Numbers Include: 74LS279, CD4043B, CD4044B, 74279
Single Pole Single Throw Relay

Single Pole Single Throw Relay

  • Manufacturer Numbers Include: LD1A-12F-R, HE3621A0510, HE3621A0500, BR-1050, G6B-2114P-US DC12, EDR2D1A0500Z, LD1A-12B, FBR211AD006M, LD1A-12BP, AZ2280-1A-12DE
Programmable Resistor Ic

Programmable Resistor Ic

  • Manufacturer Numbers Include: LTC1733EMSE#PBF, LM3914N, LM3915N-1, LM337T, TLC5916IN, LM334Z, W65C22S6TPG-14, KIT-BENEAT3, 28832, 28132(SERIAL)
Disk Drive Power Connectors

Disk Drive Power Connectors

  • Manufacturer Numbers Include: JS-1114-04WT-R, CH398-04, JS-1114-04H-R, JS-1114-04HT-R
Dac 4 Bit

Dac 4 Bit

  • Manufacturer Numbers Include: DAC8408FS, MCP3008-I/P, 410-241, CD40104B, MC68HC711D3CFNE2, AD7528KN, DC PLUG-P1J-P3B, DC PLUG-R7BF-P1M, DC PLUG-R7BF-P1J, DC PLUG-P1J-R7B
dip plug

dip plug

  • Manufacturer Numbers Include: 8200-16-R, 8200-14-R, 8200-20-R, 8200-40-R, 8200-24-R, WPB-317-USA, HT-214D, IDC-24-0.1, CD4000B, BB830
7.5 Volt Power Adapter

7.5 Volt Power Adapter

  • Manufacturer Numbers Include: GSM36B07-P1J, GSM18B07-P1J, GSM40B07-P1J, GSM60B07-P1J, RPS-200-27-C, GST25A07-P1J, GST25B07-P1J, GSM25B07-P1J, SGA12U07-P1J, SGA25U07-P1J
Bridge Rectifier 3 Phase

Bridge Rectifier 3 Phase

  • Manufacturer Numbers Include: MDA990-3, MDA100A, 2KBP04M
Negative 5 Volt Linear Regulator

Negative 5 Volt Linear Regulator

  • Manufacturer Numbers Include: 79M05, MC79M05CDTG, L79L05ACZ, 7905T, 79L05ACZ, LAS1805, MC7905CTG
micro alligator clips

micro alligator clips

  • Manufacturer Numbers Include: AT-CM02, 6175, 83-17934, KIT-MAKE-MCRBIT, Bit:booster, FLUKE-87-5/E2 KIT, TLK287, 471-027, KIT-NJIT-IEEE, KIT-EFK BUNDLE
Mean Well 18v

Mean Well 18v

  • Manufacturer Numbers Include: GST18U09-P1J, SD-25A-24, SD-25A-12, GST18U18-P1J, LRS-100-5, GST18A09-P1J, GSM36U18-P1J, GEM18I12-P1J, MPQ-200B, RPS-400-18-C
groomet

groomet

  • Manufacturer Numbers Include: 0705SR-6R1, 0705SR-5R2, SB8R-2, CYS-S3003, 5745172-1, 5748676-3, 5745173-1, 570-28015, 28124
Disk On Chip

Disk On Chip

  • Manufacturer Numbers Include: ISD1110P, ISD4002-120SY, MD2202-D48, 28140, TOPMAX III